
CMOS 3-input NAND gate IC, ULLGA6 1.0x1.0 package with 0.35P pitch. Features a 1.65V to 5.5V supply voltage range and 32mA high/low output current. Operates from -55°C to 125°C with a 7ns propagation delay. This surface mount component offers 1 circuit with 3 inputs and 1 output, powered by CMOS technology. Halogen-free and RoHS compliant, supplied in 3000-piece tape and reel packaging.
Onsemi NLX1G10CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 252mW |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX1G10CMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
