The NLX1G332CMUTCG is a surface mount OR gate IC from Onsemi, featuring a maximum operating temperature of 125°C and a quiescent current of 1uA. It operates within a supply voltage range of 1.65V to 5.5V and has a propagation delay of 7ns. This lead-free device is RoHS compliant and available in a UDFN-6 package, packaged on a tape and reel.
Onsemi NLX1G332CMUTCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX1G332CMUTCG to view detailed technical specifications.
No datasheet is available for this part.