Onsemi NLX1G97MUTCG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 1G |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 14.4 |
| Load Capacitance | 30 |
| Schmitt Trigger | YES |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLX1G97MUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.