
Onsemi NLX2G00CMX1TCG technical specifications.
| Package/Case | ULLGA |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.45 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.35(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Function | NAND |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NLX2G00CMX1TCG to view detailed technical specifications.
No datasheet is available for this part.