
Dual 1-input non-inverting gate IC, featuring CMOS technology. Operates with a supply voltage range of 1.65V to 5.5V, offering a low quiescent current of 1µA. This surface mount component has a propagation delay of 3.5ns and a low level output current of 32mA. Designed for a wide operating temperature range from -55°C to 125°C, it is RoHS and Halogen Free compliant.
Onsemi NLX2G07BMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G07BMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
