
This dual CMOS AND gate IC features a high level output current of 32mA and a propagation delay of 3.7ns. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The device is RoHS compliant and fabricated using CMOS technology.
Onsemi NLX2G08BMX1TCG technical specifications.
| High Level Output Current | 32mA |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G08BMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
