Dual 2-input AND gate, CMOS technology, operating from 1.65V to 5.5V supply. Features 3.7ns propagation delay, 32mA high-level output current, and 24mA low-level output current. Surface mount UQFN8 package with 250mW power dissipation. Suitable for applications requiring reliable logic functions across a wide temperature range of -55°C to 125°C.
Onsemi NLX2G08MUTCG technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 3.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G08MUTCG to view detailed technical specifications.
No datasheet is available for this part.
