
Dual 1-input non-inverting gate, a CMOS logic IC featuring two independent buffer elements. Operating from a 1.65V to 5.5V supply range, it offers a 3.8ns propagation delay and 10.2ns turn-on delay. This surface mount component provides ±32mA output current and a low quiescent current of 1µA. Designed for harsh environments, it boasts a wide operating temperature range of -55°C to 125°C and is both halogen-free and RoHS compliant.
Onsemi NLX2G16AMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G16AMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
