
Dual 1-input non-inverting gate IC, CMOS technology, operating from 1.65V to 5.5V. Features 2 channels, each with 1 input and 1 output, providing a buffer and inverting logic function. Offers a propagation delay of 3.8ns, with high-level output current of -32mA and low-level output current of 32mA. Designed for surface mount with a 1.20 x 1 mm package, it operates across a temperature range of -55°C to 125°C. This component is halogen-free, lead-free, and RoHS compliant.
Onsemi NLX2G16BMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 10.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G16BMX1TCG to view detailed technical specifications.
No datasheet is available for this part.