
Dual buffer integrated circuit, CMOS technology, featuring 2 elements with 1 bit per element. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, offering a propagation delay of 3.8ns. Supports high-level output current of -32mA and low-level output current of 32mA, with a quiescent current of 1uA. Packaged in ULLGA6 (1.0x1.0, 0.35P) for surface mounting, supplied on a 3000-piece tape and reel. This component is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 125°C.
Onsemi NLX2G16CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 10.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G16CMX1TCG to view detailed technical specifications.
No datasheet is available for this part.
