The NLX2G17CMUTCG is a dual buffer IC from Onsemi, featuring a 6-pin S-PDSO-N6 package. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 1.65 to 5.5V. The IC has a propagation delay of 13ns at nominal supply conditions and can handle a maximum output current of 4μA. It is designed for use in military-grade applications and has a Schmitt trigger input.
Onsemi NLX2G17CMUTCG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | 2G |
| Propagation Delay (tpd) | 15.6 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 15 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLX2G17CMUTCG to view detailed technical specifications.
No datasheet is available for this part.