
The NLX2G86MUTCG is a dual XOR/OR gate IC from Onsemi, featuring a high level output current of 32mA and a low level output current of 32mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 5.5V. The IC has a propagation delay of 4.2ns and a quiescent current of 1uA. It is available in a surface mount package and is compliant with RoHS regulations.
Onsemi NLX2G86MUTCG technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX2G86MUTCG to view detailed technical specifications.
No datasheet is available for this part.
