Onsemi NLX3G14FMUTCG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | 3G |
| Propagation Delay (tpd) | 9.1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 9.1 |
| Load Capacitance | 15 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLX3G14FMUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.