
Triple 1-input non-inverting gate IC featuring Schmitt Trigger buffer logic. This CMOS technology component operates with a supply voltage range of 1.65V to 5.5V and offers 3 channels, each with a single input and output. Delivering 32mA high-level and 32mA low-level output current, it boasts a propagation delay of 3.8ns. Designed for surface mount with a 0.50mm pitch, this lead-free and halogen-free component is RoHS compliant and operates from -55°C to 125°C.
Onsemi NLX3G16AMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX3G16AMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.