
Triple non-inverting buffer with Schmitt trigger output, this CMOS logic IC features three independent buffer elements, each with one input and one output. Operating from a 1.65V to 5.5V supply, it offers a propagation delay of 4.9ns and a quiescent current of 1uA. Designed for surface mounting in a ULLGA8 1.6x1.0 package, it supports output currents of 32mA (low) and -32mA (high). This component is lead-free, halogen-free, RoHS compliant, and operates across a temperature range of -55°C to 125°C.
Onsemi NLX3G17BMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX3G17BMX1TCG to view detailed technical specifications.
No datasheet is available for this part.