Onsemi NM24C03EM8 technical specifications.
| Access Time | 3.5us |
| Package/Case | SOIC |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NM24C03EM8 to view detailed technical specifications.
No datasheet is available for this part.