The NM27C040V120 is a 4Mb EPROM IC with an access time of 120ns. It features a lead-free LCC package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. Note that the product contains lead and is not RoHS compliant.
Onsemi NM27C040V120 technical specifications.
| Access Time | 120ns |
| Package/Case | LCC |
| Frequency | 120GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NM27C040V120 to view detailed technical specifications.
No datasheet is available for this part.