The NM27C128Q200 is a 128Kb non-volatile EPROM from Onsemi. It features an access time of 200ns and is packaged in a CDIP with through hole mounting. The device operates within a temperature range of 0-70°C. Note that this product contains lead and is not RoHS compliant.
Onsemi NM27C128Q200 technical specifications.
| Access Time | 200ns |
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NM27C128Q200 to view detailed technical specifications.
No datasheet is available for this part.