Onsemi NM27C512N150 technical specifications.
| Access Time | 150ns |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NM27C512N150 to view detailed technical specifications.
No datasheet is available for this part.