The NM27C512V150 is a 512Kb non-volatile EPROM IC with an access time of 150ns. It is available in a lead-free LCC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant, as it contains lead. The NM27C512V150 is a semiconductor device with a memory type of EPROM.
Onsemi NM27C512V150 technical specifications.
| Access Time | 150ns |
| Package/Case | LCC |
| Frequency | 150GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NM27C512V150 to view detailed technical specifications.
No datasheet is available for this part.