The NM93C56EN is a 2Kb non-volatile EEPROM from Onsemi. It operates at frequencies up to 1MHz and is available in a DIP package for through-hole mounting. The device is rated for operation between -40°C and 85°C. Note that this product contains lead and is not RoHS compliant.
Onsemi NM93C56EN technical specifications.
| Access Time | 1us |
| Package/Case | DIP |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NM93C56EN to view detailed technical specifications.
No datasheet is available for this part.