Onsemi NM93C56LM8 technical specifications.
| Access Time | 250ms |
| Package/Case | SOIC |
| Frequency | 250kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NM93C56LM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.