
2K-bit Serial-Microwire EEPROM, organized as 128 x 16, offers 40-year data retention and hardware data protection. This surface-mount integrated circuit operates with a typical supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a maximum operating frequency of 1MHz. Housed in an 8-pin SOIC N package with gull-wing leads, it features a narrow body measuring 4.9mm x 3.9mm x 1.65mm (Max) with a 1.27mm pin pitch.
Onsemi NM93C56M8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 2Kbit |
| Interface Type | Serial-Microwire |
| Maximum Operating Frequency | 1MHz |
| Organization | 128x16 |
| Maximum Operating Current | 1mA |
| Typical Operating Supply Voltage | 5V |
| Density in Bits | 2048bit |
| Data Retention | 40Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi NM93C56M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.