The NM93C66EN is a 4Kb non-volatile EEPROM from Onsemi, packaged in a DIP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 1MHz and is available in a through-hole mount configuration. The device is not RoHS compliant and contains lead. It is packaged in a rail or tube format.
Onsemi NM93C66EN technical specifications.
| Package/Case | DIP |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NM93C66EN to view detailed technical specifications.
No datasheet is available for this part.