
2K-bit Serial-Microwire EEPROM memory IC, organized as 128 x 16, offering 2048 bits of data storage. Features a 3.3V/5V operating supply voltage range with a maximum operating frequency of 0.25 MHz. Housed in an 8-pin SOIC N surface-mount package with gull-wing leads, measuring 4.9mm x 3.9mm x 1.65mm. Supports hardware data protection and provides 40 years of data retention.
Onsemi NM93CS56LM8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 2Kbit |
| Interface Type | Serial-Microwire |
| Maximum Operating Frequency | 0.25MHz |
| Organization | 128x16 |
| Maximum Operating Current | 1mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Density in Bits | 2048bit |
| Data Retention | 40Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi NM93CS56LM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.