
4K-bit Serial-Microwire EEPROM memory IC, organized as 256 x 16, operates with a 3.3V or 5V supply. This surface-mount component features an 8-pin SOIC N package with gull-wing leads and a 1.27mm pin pitch. It offers 40-year data retention, hardware data protection, and a maximum operating frequency of 0.25 MHz. The plastic package measures 4.9mm x 3.9mm x 1.65mm (Max) and operates within a temperature range of 0°C to 70°C.
Onsemi NM93CS66LM8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 4Kbit |
| Interface Type | Serial-Microwire |
| Maximum Operating Frequency | 0.25MHz |
| Organization | 256x16 |
| Maximum Operating Current | 1mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Density in Bits | 4096bit |
| Data Retention | 40Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi NM93CS66LM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.