The NMC27C64N200 is a 64Kb non-volatile EPROM IC from Onsemi. It features an access time of 200ns and operates within a temperature range of 0°C to 70°C. The device is packaged in a DIP package and is mounted through a hole. Note that this device contains lead and is not RoHS compliant.
Onsemi NMC27C64N200 technical specifications.
| Access Time | 200ns |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NMC27C64N200 to view detailed technical specifications.
No datasheet is available for this part.