Onsemi NMC27C64QE150 technical specifications.
| Access Time | 150ns |
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NMC27C64QE150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.