Onsemi NMLU1210TWG technical specifications.
| Average Rectified Current | 3.2A |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 17mR |
| Element Configuration | Dual |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.2W |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NMLU1210TWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.