Onsemi NMM412VP5T5G technical specifications.
| Package/Case | SOT-953 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 18W |
| Reverse Standoff Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NMM412VP5T5G to view detailed technical specifications.
No datasheet is available for this part.