Onsemi NOA1211CUTAG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Series | NOA1211 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOA1211CUTAG to view detailed technical specifications.
No datasheet is available for this part.