
Onsemi NOA1212CUTAG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Wavelength | 540nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOA1212CUTAG to view detailed technical specifications.
No datasheet is available for this part.