
The NOA1213CUTAG is a specialized IC from Onsemi with a JEDEC Package Code of S-PDSO-N6. It has a width of 1.6mm and a length of 1.6mm. The device operates within a temperature range of -40 to 85°C and is designed for industrial applications. It has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2V.
Onsemi NOA1213CUTAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NOA1213CUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.