Onsemi NOA1305CUTAG technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Wavelength | 545nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOA1305CUTAG to view detailed technical specifications.
No datasheet is available for this part.