The NOA3301CUTAG is an optical proximity sensor with a sensing distance of 100mm. It operates within a supply voltage of 3.6V and has a maximum operating temperature of 80°C. The sensor is available in a CUDFN-8 package and is compliant with RoHS regulations. It has a low supply current of 5uA and is suitable for use in applications where a digital output is required.
Onsemi NOA3301CUTAG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Configuration | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 100mm |
| Sensing Method | Optical |
| Series | NOA3301 |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOA3301CUTAG to view detailed technical specifications.
No datasheet is available for this part.