Onsemi NOA3302CUTAG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Distance | 100mm |
| Wavelength | 560nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOA3302CUTAG to view detailed technical specifications.
No datasheet is available for this part.