Onsemi NOIH2SM1000S-HWC technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NOIH2SM1000S-HWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.