
Onsemi NOII4SM6600A-QDC technical specifications.
| Package/Case | LCC |
| Frame Rate | 5fps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | -500mV |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOII4SM6600A-QDC to view detailed technical specifications.
No datasheet is available for this part.
