Onsemi NOII5SM1300A-QDC technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOII5SM1300A-QDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.