
Monochrome CMOS image sensor with 1280x1024 pixel resolution. Features a 6.7x6.7 µm pixel size and a maximum clock frequency of 40 MHz. Housed in an 84-pin Ceramic Leadless Chip Carrier (CLLCC) package, this surface-mount component offers a 0.64 mm pin pitch and measures 15.42 mm (max) in length and width, with a 3.2 mm (max) height. Operates within a supply voltage range of 3V to 4.5V and a temperature range of 0°C to 65°C.
Onsemi NOII5SM1300A-QWC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 84 |
| PCB | 84 |
| Package Length (mm) | 15.42(Max) |
| Package Width (mm) | 15.42(Max) |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 3.2(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 6.7x6.7um |
| Image Size | 1280x1024Pixels |
| Maximum Clock Frequency | 40MHz |
| Max Operating Supply Voltage | 4.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541406050 |
| Schedule B | 8541406050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NOII5SM1300A-QWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.