
Onsemi NOIL1SC4000A-GDC technical specifications.
| Package/Case | PGA |
| Frame Rate | 15fps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Packaging | Tray |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOIL1SC4000A-GDC to view detailed technical specifications.
No datasheet is available for this part.
