Onsemi NOIL1SE0300A-QDC technical specifications.
| Package/Case | LCC |
| Frame Rate | 250fps |
| Halogen Free | Halogen Free |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | -500mV |
| Packaging | Tray |
| Pixel Format | X |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOIL1SE0300A-QDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
