Onsemi NOIL1SM0300A-WWC technical specifications.
| Package Family Name | Wafer |
| Package/Case | Wafer |
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 9.9x9.9um |
| Image Size | 640x480Pixels |
| Max Operating Supply Voltage | 4.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | -0.5V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541406050 |
| Schedule B | 8541406050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NOIL1SM0300A-WWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.