Onsemi NOIL1SN3000A-GDC technical specifications.
| Frame Rate | 485fps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 4.3V |
| Packaging | Tray |
| Pixel Format | X |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOIL1SN3000A-GDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.