The NOIL2SM1300A-GWC is a CMOS image sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It is designed for use in applications where a high frame rate is required, with a maximum frame rate of 500fps. The sensor is packaged in a PGA package and is mounted through a hole. It is compliant with RoHS regulations and is lead-free.
Onsemi NOIL2SM1300A-GWC technical specifications.
| Package/Case | PGA |
| Frame Rate | 500fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 4.3V |
| Package Quantity | 18 |
| Packaging | Tray |
| Pixel Format | X |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOIL2SM1300A-GWC to view detailed technical specifications.
No datasheet is available for this part.