Onsemi NOIM2SM9600A-QDC technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 2 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NOIM2SM9600A-QDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.