Onsemi NOIP1FN012KA-GTI technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NOIP1FN012KA-GTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.