Onsemi NOIS1SC1000A-HHC technical specifications.
| Frame Rate | 11fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Packaging | Tray |
| Pixel Format | X |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOIS1SC1000A-HHC to view detailed technical specifications.
No datasheet is available for this part.