Image Sensor Monochrome CMOS 512x512Pixels 84-Pin JLDCC Tray
Onsemi NOIS1SM0250A-HWC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOIS1SM0250A-HWC to view detailed technical specifications.
No datasheet is available for this part.