Onsemi NOIS1SM0250A-WWC technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOIS1SM0250A-WWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.